SP4-2510-5
vs
5962-88513012X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ANALOG DEVICES INC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.2 µA
0.02 µA
Common-mode Reject Ratio-Min
80 dB
80 dB
Common-mode Reject Ratio-Nom
90 dB
94 dB
Input Offset Voltage-Max
8000 µV
2000 µV
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20(UNSPEC)
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
50 V/us
40 V/us
Slew Rate-Nom
65 V/us
Supply Current-Max
6 mA
6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Unity Gain BW-Nom
12000
10000
Voltage Gain-Min
10000
100000
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Length
8.89 mm
Low-Offset
NO
Micropower
NO
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Compare SP4-2510-5 with alternatives
Compare 5962-88513012X with alternatives