SP4-2510-5 vs TLE2021CPE4 feature comparison

SP4-2510-5 Sipex Corporation

Buy Now Datasheet

TLE2021CPE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description QCCN, DIP, DIP8,.3
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.2 µA 0.09 µA
Common-mode Reject Ratio-Min 80 dB 96 dB
Common-mode Reject Ratio-Nom 90 dB 110 dB
Input Offset Voltage-Max 8000 µV 600 µV
JESD-30 Code S-CQCC-N20 R-PDIP-T8
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20(UNSPEC) DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 50 V/us 0.45 V/us
Slew Rate-Nom 65 V/us 0.5 V/us
Supply Current-Max 6 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Unity Gain BW-Nom 12000 1700
Voltage Gain-Min 10000 1000000
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.07 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.006 µA
JESD-609 Code e4
Length 9.59 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Wideband NO
Width 7.62 mm

Compare SP4-2510-5 with alternatives

Compare TLE2021CPE4 with alternatives