SP4-2505-2 vs SP4-2525-2 feature comparison

SP4-2505-2 Sipex Corporation

Buy Now Datasheet

SP4-2525-2 Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description QCCN, QCCN,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Common-mode Reject Ratio-Min 74 dB 74 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 8000 µV 10000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20(UNSPEC) LCC20(UNSPEC)
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 20 V/us 80 V/us
Slew Rate-Nom 30 V/us 120 V/us
Supply Current-Max 6 mA 6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Unity Gain BW-Nom 12000 20000
Voltage Gain-Min 15000 7500
Base Number Matches 1 1

Compare SP4-2505-2 with alternatives

Compare SP4-2525-2 with alternatives