SP385EEA-1-L/TR vs SP385EEA-L/TR feature comparison

SP385EEA-1-L/TR Exar Corporation

Buy Now Datasheet

SP385EEA-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXAR CORP SIPEX CORP
Part Package Code SSOP
Package Description SSOP, LEAD FREE, PLASTIC, MO-153AE, SSOP-20
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28; EIA-562; TIA-562 EIA-232-D; V.28; EIA-562
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 1.99 mm 2 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Moisture Sensitivity Level 2
Out Swing-Min 7.4 V
Output Low Current-Max 0.0032 A
Package Equivalence Code SSOP20,.3
Peak Reflow Temperature (Cel) 260
Receive Delay-Max
Supply Current-Max 8 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare SP385EEA-1-L/TR with alternatives