SP385ACA-L vs SP385EEA feature comparison

SP385ACA-L Sipex Corporation

Buy Now Datasheet

SP385EEA Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description SSOP, SSOP20,.3 PLASTIC, MO-153AE, SSOP-20
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-D; V.28; EIA-562 EIA-232-D; V.28; EIA-562
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 3.7 V 7.4 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 2 2
Seated Height-Max 1.99 mm 2 mm
Supply Current-Max 15 mA 8 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.29 mm 5.3 mm
Base Number Matches 2 1
Additional Feature 3-STATE TTL/CMOS RECEIVER O/P

Compare SP385ACA-L with alternatives

Compare SP385EEA with alternatives