SP3488CT-L
vs
DS90C032MWC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
DIE, WAFER
Reach Compliance Code
unknown
compliant
Additional Feature
CAN ALSO OPERATE WITH A 5V SUPPLY
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
X-XUUC-N
JESD-609 Code
e3
Length
10.295 mm
Moisture Sensitivity Level
3
1
Number of Functions
4
4
Number of Terminals
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP16,.4
WAFER
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
250
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
115 ns
5 ns
Receiver Number of Bits
4
4
Seated Height-Max
2.649 mm
Supply Voltage-Max
3.465 V
5.5 V
Supply Voltage-Min
3.135 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
40
40
Width
7.5 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Low Current-Max
0.002 A
Compare SP3488CT-L with alternatives
Compare DS90C032MWC with alternatives