SP338EER1-L/TR vs SP3243HCT-L/TR feature comparison

SP338EER1-L/TR MaxLinear Inc

Buy Now Datasheet

SP3243HCT-L/TR MaxLinear Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC MAXLINEAR INC
Package Description HVQCCN, SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer MaxLinear, Inc.
Differential Output YES NO
Driver Number of Bits 3 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.28 EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28
JESD-30 Code S-XQCC-N40 R-PDSO-G28
JESD-609 Code e3 e3
Length 6 mm 17.895 mm
Moisture Sensitivity Level 3 3
Number of Functions 3 3
Number of Terminals 40 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC40,.24SQ,20 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 5 5
Seated Height-Max 1 mm 2.649 mm
Supply Voltage-Max 3.465 V 5.5 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 100 ns
Width 6 mm 7.5 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare SP338EER1-L/TR with alternatives

Compare SP3243HCT-L/TR with alternatives