SP338EER1-L/TR
vs
SP3243EBET
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MAXLINEAR INC
SIPEX CORP
Package Description
HVQCCN,
SOP, SOP28,.4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Differential Output
YES
NO
Driver Number of Bits
3
3
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.28
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code
S-XQCC-N40
R-PDSO-G28
JESD-609 Code
e3
e0
Length
6 mm
17.895 mm
Moisture Sensitivity Level
3
1
Number of Functions
3
3
Number of Terminals
40
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC40,.24SQ,20
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
225
Receive Delay-Max
150 ns
Receiver Number of Bits
5
5
Seated Height-Max
1 mm
2.649 mm
Supply Voltage-Max
3.465 V
5.5 V
Supply Voltage-Min
3.135 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
100 ns
Width
6 mm
7.5 mm
Base Number Matches
1
4
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Qualification Status
Not Qualified
Supply Current-Max
1 mA
Technology
CMOS
Compare SP338EER1-L/TR with alternatives
Compare SP3243EBET with alternatives