SP333ET vs ISL32475EIBZ feature comparison

SP333ET Sipex Corporation

Buy Now Datasheet

ISL32475EIBZ Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP INTERSIL CORP
Package Description SOIC-28 ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8
Reach Compliance Code unknown compliant
Additional Feature 2 DRIVERS 3 RECEIVERS IN MAC MODE AND 3 DRIVERS 5 RECEIVERS IN PC MODE
Differential Output NO YES
Driver Number of Bits 3 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code R-PDSO-G28 R-PDSO-G8
JESD-609 Code e0 e3
Length 17.9 mm 4.9 mm
Moisture Sensitivity Level 1 2
Number of Functions 3 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 0.8 V
Output Low Current-Max 0.004 A 0.006 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 600 ns 150 ns
Receiver Number of Bits 5 1
Seated Height-Max 2.65 mm 1.75 mm
Supply Current-Max 25 mA 4.5 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 125 ns

Compare SP333ET with alternatives

Compare ISL32475EIBZ with alternatives