SP3243EBER-L/TR vs MAX3243ECRHBRG4 feature comparison

SP3243EBER-L/TR Exar Corporation

Buy Now Datasheet

MAX3243ECRHBRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description LEAD FREE, MO-220VHHD-4, QFN-32 HVQCCN, LCC32,.2SQ,20
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 EIA-232-F; TIA-232-F; V.28
JESD-30 Code S-CQCC-N32 S-PQCC-N32
JESD-609 Code e3 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 3 2
Number of Functions 3 3
Number of Terminals 32 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 5 5
Seated Height-Max 1 mm 1 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature ALSO OPERATES AT 5V SUPPLY
High Level Input Current-Max 0.000001 A
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SP3243EBER-L/TR with alternatives

Compare MAX3243ECRHBRG4 with alternatives