SP3243EBCT/TR
vs
SP3243ECT/TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
SOP, SOP28,.4
PLASTIC, SOIC-28
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
17.895 mm
17.895 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
5
5
Seated Height-Max
2.649 mm
2.649 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Compare SP3243EBCT/TR with alternatives