SP3243EBCA
vs
MAX3243CDBRE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
TEXAS INSTRUMENTS INC
Package Description
SSOP, SSOP28,.3
SSOP, SOP28,.3
Reach Compliance Code
unknown
compliant
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e4
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
2
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
5 V
Output Low Current-Max
0.0016 A
0.000001 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
SOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
5
5
Seated Height-Max
2 mm
2 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SSOP
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
High Level Input Current-Max
0.000001 A
Output Polarity
INVERTED
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
150 ns
Compare SP3243EBCA with alternatives
Compare MAX3243CDBRE4 with alternatives