SP3243BEA-L/TR
vs
SN75C3243PWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
EXAR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP28,.3
TSSOP, TSSOP28,.25
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28
EIA-232
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e4
Length
10.2 mm
9.7 mm
Moisture Sensitivity Level
2
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP28,.3
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
5
5
Seated Height-Max
2 mm
1.2 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
4.4 mm
Base Number Matches
3
1
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V SUPPLY
High Level Input Current-Max
0.000001 A
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Time@Peak Reflow Temperature-Max (s)
30
Compare SP3243BEA-L/TR with alternatives
Compare SN75C3243PWR with alternatives