SP3232ECY vs SP3232EHEY-L feature comparison

SP3232ECY Sipex Corporation

Buy Now Datasheet

SP3232EHEY-L Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description PLASTIC, TSSOP-16 PLASTIC, TSSOP-16
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 EIA-232-F; TIA-232-F; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 2 2
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40