SP3225EEA-L
vs
MAX3232CPE+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
ROHS COMPLIANT, MO-150AE, SSOP-20
DIP-16
Reach Compliance Code
unknown
compliant
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; EIA-562; TIA-562
EIA-232; TIA-232
JESD-30 Code
R-PDSO-G20
R-PDIP-T16
JESD-609 Code
e3
e3
Length
7.2 mm
19.175 mm
Moisture Sensitivity Level
2
1
Number of Functions
2
2
Number of Terminals
20
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Equivalence Code
SSOP20,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
2
Seated Height-Max
2 mm
4.572 mm
Supply Current-Max
2 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
parentfamilyid
1232007
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
11.7
Average Weight (mg)
1187.4
CO2e (mg)
13892.58
Total Weight
1094.03
Category CO2 Kg
11.7
CO2
12800.150999999998
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
EXTERNAL CHARGE PUMP
High Level Input Current-Max
0.000001 A
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare SP3225EEA-L with alternatives
Compare MAX3232CPE+ with alternatives