SP3223ECA vs ADM202EARWZ-REEL feature comparison

SP3223ECA Sipex Corporation

Buy Now Datasheet

ADM202EARWZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ROCHESTER ELECTRONICS LLC
Package Description SSOP, SSOP20,.3 LEAD FREE, MS-013AA, SOIC-16
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 EIA-232-E; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e0 e3
Length 7.2 mm 10.3 mm
Moisture Sensitivity Level 2 NOT SPECIFIED
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 2.65 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.5 mm
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transmit Delay-Max 1500 ns

Compare SP3223ECA with alternatives

Compare ADM202EARWZ-REEL with alternatives