SP3223EBEA
vs
ISL83385EIAZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ROCHESTER ELECTRONICS LLC
Package Description
SSOP, SSOP20,.3
ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
2
3
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
2
Seated Height-Max
2 mm
1.99 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.29 mm
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
SSOP
Pin Count
20
Time@Peak Reflow Temperature-Max (s)
40
Compare SP3223EBEA with alternatives