SP3222EHCP
vs
ADM3222AN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, DIP-18
PLASTIC, MS-001, DIP-18
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
STANDARD
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.24; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDIP-T18
R-PDIP-T18
JESD-609 Code
e0
e0
Length
22.86 mm
22.86 mm
Number of Functions
2
2
Number of Terminals
18
18
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
2
Seated Height-Max
5.334 mm
5.33 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
18
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transmit Delay-Max
1200 ns
Compare SP3222EHCP with alternatives
Compare ADM3222AN with alternatives