SP3220ECA-L/TR vs SP3220EEA/TR feature comparison

SP3220ECA-L/TR MaxLinear Inc

Buy Now Datasheet

SP3220EEA/TR Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC SIPEX CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-05-06
Samacsys Manufacturer MaxLinear, Inc.
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
Rohs Code No
Package Description SSOP, SSOP16,.3
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 6.2 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 1.99 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.29 mm

Compare SP3220EEA/TR with alternatives