SP3220EBEY vs ISL83220ECV feature comparison

SP3220EBEY Sipex Corporation

Buy Now Datasheet

ISL83220ECV Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP RENESAS ELECTRONICS CORP
Package Description TSSOP, TSSOP16,.25
Reach Compliance Code unknown unknown
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-20
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SP3220EBEY with alternatives

Compare ISL83220ECV with alternatives