SP3220EBEA-L
vs
SP3220EUCA/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
LEAD FREE, PLASTIC, SSOP-16
SSOP, SSOP16,.3
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
6.2 mm
6.2 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.3
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
1
Seated Height-Max
1.99 mm
1.99 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.29 mm
5.29 mm
Base Number Matches
2
1
Compare SP3220EUCA/TR with alternatives