SP3220BCA vs TRS3221EIDBRG4 feature comparison

SP3220BCA Sipex Corporation

Buy Now Datasheet

TRS3221EIDBRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SSOP-16 SSOP, SSOP16,.3
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 1 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 6.2 mm 6.2 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 1 1
Seated Height-Max 1.99 mm 2 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
High Level Input Current-Max 0.000001 A
Time@Peak Reflow Temperature-Max (s) 30

Compare TRS3221EIDBRG4 with alternatives