SP312AET-L/TR
vs
MAX3245CAI+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIPEX CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
LEAD FREE, MS-013AB, SOIC-18
|
SSOP, SSOP28,.3
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
EXAR
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
3
|
High Level Input Current-Max |
0.0002 A
|
0.000001 A
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; V.28
|
EIA-232; V.24; V.28
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Length |
11.55 mm
|
10.2 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
18
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
10 V
|
5 V
|
Output Low Current-Max |
0.0032 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP18,.4
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
250
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
1000 ns
|
|
Receiver Number of Bits |
2
|
5
|
Seated Height-Max |
2.65 mm
|
1.99 mm
|
Supply Current-Max |
15 mA
|
1 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Transmit Delay-Max |
3000 ns
|
|
Width |
7.5 mm
|
5.29 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SSOP
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX3245CAI+T with alternatives