SP3078EEN vs LTC2850CS8#TRMPBF feature comparison

SP3078EEN Exar Corporation

Buy Now Datasheet

LTC2850CS8#TRMPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 75 ns 70 ns
Supply Current-Max 1.5 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-485-A; TIA-485-A; EIA-422
Length 4.9025 mm
Number of Functions 1
Receiver Number of Bits 1
Seated Height-Max 1.752 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Technology CMOS
Transmit Delay-Max 50 ns
Width 3.899 mm

Compare SP3078EEN with alternatives

Compare LTC2850CS8#TRMPBF with alternatives