SP3076ECN-L/TR vs SP3077ECN/TR feature comparison

SP3076ECN-L/TR Exar Corporation

Buy Now Datasheet

SP3077ECN/TR Exar Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code SOIC SOIC
Package Description , ,
Pin Count 14 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7
Average Weight (mg) 151.15
CO2e (mg) 1768.455
Category CO2 Kg 11.7
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2011-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-609 Code e3 e0
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare SP3076ECN-L/TR with alternatives

Compare SP3077ECN/TR with alternatives