SP3076ECN-L/TR vs MAX3083ESD-T feature comparison

SP3076ECN-L/TR Exar Corporation

Buy Now Datasheet

MAX3083ESD-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer EXAR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description , SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-609 Code e3 e0
Terminal Finish Matte Tin (Sn) TIN LEAD
Base Number Matches 1 3
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Power Supplies 5 V
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 2600 ns
Width 3.9 mm

Compare SP3076ECN-L/TR with alternatives

Compare MAX3083ESD-T with alternatives