SP3072EEN
vs
ADM3072EARZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EXAR CORP
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485; TIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
1.5 V
Output Low Current-Max
0.001 A
0.001 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
200 ns
200 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
1.5 mA
1.5 mA
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
1500 ns
1500 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Manufacturer Package Code
R-8
Samacsys Manufacturer
Analog Devices
Additional Feature
DATA RATES UPTO 250 KBPS
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SP3072EEN with alternatives
Compare ADM3072EARZ with alternatives