SP3072ECN-L/TR vs ADM3072EARZ feature comparison

SP3072ECN-L/TR Exar Corporation

Buy Now Datasheet

ADM3072EARZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer EXAR CORP ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description , SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-609 Code e3 e3
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 2
Manufacturer Package Code R-8
Samacsys Manufacturer Analog Devices
Additional Feature DATA RATES UPTO 250 KBPS
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1500 ns
Width 3.9 mm

Compare SP3072ECN-L/TR with alternatives

Compare ADM3072EARZ with alternatives