SP3071EEN-L/TR
vs
SP3071ECN-L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MAXLINEAR INC
|
EXAR CORP
|
Package Description |
SOP,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
MaxLinear, Inc.
|
|
Differential Output |
YES
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485; TIA-485
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
200 ns
|
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transmit Delay-Max |
1500 ns
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
|
|
|
Compare SP3071EEN-L/TR with alternatives
Compare SP3071ECN-L with alternatives