SP234AET/TR vs MAX234CWE+T feature comparison

SP234AET/TR Sipex Corporation

Buy Now Datasheet

MAX234CWE+T Maxim Integrated Products

Buy Now Datasheet
No Yes
Obsolete Transferred
SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
WSOIC-16 SOP, SOP16,.4
unknown compliant
EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
NO NO
4 4
STANDARD SCHMITT TRIGGER
LINE DRIVER LINE DRIVER
EIA-232-D; V.28 EIA-232-E; TIA-232-E; V.28; V.24
R-PDSO-G16 R-PDSO-G16
e0 e3
10.3 mm 10.3 mm
2 1
4 4
16 16
85 °C 70 °C
-40 °C
10 V 10 V
TOTEM-POLE
INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.4 SOP16,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
225 260
Not Qualified Not Qualified
2.649 mm 2.65 mm
10 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
1 2
Yes
SOIC
16
EAR99
8542.39.00.01
30
10000 ns

Compare SP234AET/TR with alternatives

Compare MAX234CWE+T with alternatives