SP234AEP-L vs MAX234EPE+ feature comparison

SP234AEP-L Sipex Corporation

Buy Now Datasheet

MAX234EPE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, DIP-16 DIP-16
Reach Compliance Code unknown compliant
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-D; V.28 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e3
Length 20.066 mm 19.175 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Part Package Code 16-PDIP-300_MIL
Pin Count 16
Manufacturer Package Code 16-PDIP-300_MIL
Date Of Intro 1998-06-25
Samacsys Manufacturer Analog Devices
Additional Feature EXTERNAL CHARGE PUMP
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 10000 ns
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns

Compare SP234AEP-L with alternatives

Compare MAX234EPE+ with alternatives