SP233EET-L vs SP233EET/TR feature comparison

SP233EET-L Sipex Corporation

Buy Now Datasheet

SP233EET/TR Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description LEAD FREE, SOIC-20 SOIC-20
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.0002 A 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-D; V.28 EIA-232-D; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250 225
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 3000 ns 3000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 3 1

Compare SP233EET/TR with alternatives