SP233ACP-L vs SP233AET-L feature comparison

SP233ACP-L Exar Corporation

Buy Now Datasheet

SP233AET-L MaxLinear Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MAXLINEAR INC
Package Description LEAD FREE, PLASTIC, MS-001AD, DIP-20 SOP,
Reach Compliance Code unknown compliant
Samacsys Manufacturer EXAR MaxLinear, Inc.
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.28 EIA-232-F; EIA-232; TIA-232; V.28
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e3 e3
Length 26.16 mm 12.8 mm
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 5.33 mm 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3000 ns 3000 ns
Width 7.62 mm 7.5 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SP233ACP-L with alternatives

Compare SP233AET-L with alternatives