SP233ACP vs SP233ECT-L/TR feature comparison

SP233ACP Sipex Corporation

Buy Now Datasheet

SP233ECT-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description PLASTIC, MS-001AD, DIP-20 LEAD FREE, SOIC-20
Reach Compliance Code unknown unknown
Additional Feature INTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; V.28 EIA-232-D; V.28
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0 e3
Length 26.16 mm 12.8 mm
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 5.33 mm 2.65 mm
Supply Current-Max 15 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3000 ns 3000 ns
Width 7.62 mm 7.5 mm
Base Number Matches 2 2
Samacsys Manufacturer EXAR
High Level Input Current-Max 0.0002 A
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 40