SP232CP vs ICL232CJE feature comparison

SP232CP Sipex Corporation

Buy Now Datasheet

ICL232CJE Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP THOMSON CONSUMER ELECTRONICS
Package Description DIP, ,
Reach Compliance Code unknown unknown
Differential Output NO
Driver Number of Bits 2
Input Characteristics GATED SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-C; TIA-232-C; CCITT V.28
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.05 mm
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Receive Delay-Max
Receiver Number of Bits 2
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 5
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SP232CP with alternatives