SP231ACP
vs
SP231AET
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
PLASTIC, DIP-14
SOIC-16
Reach Compliance Code
unknown
unknown
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-D; V.28
EIA-232-D; V.28
JESD-30 Code
R-PDIP-T14
R-PDSO-G16
JESD-609 Code
e0
e0
Length
19.177 mm
10.295 mm
Number of Functions
2
2
Number of Terminals
14
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
2
Seated Height-Max
5.334 mm
2.649 mm
Supply Current-Max
15 mA
15 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
225
Compare SP231ACP with alternatives
Compare SP231AET with alternatives