SP213ECA-L/TR vs HIN213ECAZ feature comparison

SP213ECA-L/TR Sipex Corporation

Buy Now Datasheet

HIN213ECAZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP INTERSIL CORP
Package Description PLASTIC, SSOP-28 SSOP, SSOP28,.3
Reach Compliance Code unknown compliant
Additional Feature LOW POWER SHUTDOWN AND TRI-STATE ENABLE AND WAKE-UP FUNCTION
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 2 3
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1500 ns 40000 ns
Receiver Number of Bits 5 5
Seated Height-Max 1.99 mm 2 mm
Supply Current-Max 6 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Part Package Code SOIC, SSOP
Pin Count 28, 28
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Transmit Delay-Max 40000 ns

Compare HIN213ECAZ with alternatives