SP211BCA-L/TR vs HIN241ECB feature comparison

SP211BCA-L/TR Rochester Electronics LLC

Buy Now Datasheet

HIN241ECB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SOIC
Package Description LEAD FREE, SSOP-28 PLASTIC, MS-013AE, SOIC-28
Pin Count 28 28
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm 17.9 mm
Moisture Sensitivity Level 2
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Receiver Number of Bits 5 5
Seated Height-Max 1.99 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.29 mm 7.5 mm
Base Number Matches 2 3
Receive Delay-Max 10000 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Transmit Delay-Max 10000 ns

Compare SP211BCA-L/TR with alternatives

Compare HIN241ECB with alternatives