SP207EHCP vs SN75C189NSLE feature comparison

SP207EHCP Sipex Corporation

Buy Now Datasheet

SN75C189NSLE Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP24,.6 SOP, SOP14,.3
Reach Compliance Code unknown not_compliant
kg CO2e/kg 11.7
Average Weight (mg) 5781.95
CO2e (mg) 67648.816
Category CO2 Kg 11.7
Compliance Temperature Grade Commercial: +0C to +70C
Differential Output NO
Driver Number of Bits 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-232 EIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDSO-G14
JESD-609 Code e0
Length 30.92 mm 10.2 mm
Number of Functions 3 1
Number of Terminals 24 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 6000 ns
Receiver Number of Bits 3 4
Seated Height-Max 5.334 mm 2 mm
Supply Current-Max 6 mA 0.7 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RESPONSE CONTROL
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max 6 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SP207EHCP with alternatives

Compare SN75C189NSLE with alternatives