SP206EA vs ADM206EAR-REEL feature comparison

SP206EA Sipex Corporation

Buy Now Datasheet

ADM206EAR-REEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP ROCHESTER ELECTRONICS LLC
Package Description SSOP, SSOP24,.3 SOP,
Reach Compliance Code unknown unknown
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 8.2 mm 15.4 mm
Moisture Sensitivity Level 2 1
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 14 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Receive Delay-Max 2000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 2.65 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.29 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOIC
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare SP206EA with alternatives

Compare ADM206EAR-REEL with alternatives