SP206CP vs MAX208CDWR feature comparison

SP206CP Sipex Corporation

Buy Now Datasheet

MAX208CDWR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP24,.3 GREEN, PLASTIC, SOIC-24
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e4
Length 30.92 mm 15.4 mm
Number of Functions 3 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 14 V 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0032 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 3 4
Seated Height-Max 5.334 mm 2.65 mm
Supply Current-Max 10 mA 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.0002 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns

Compare SP206CP with alternatives

Compare MAX208CDWR with alternatives