SP204EP-L
vs
MAX234EPE+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, DIP-16
DIP-16
Reach Compliance Code
unknown
compliant
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
STANDARD
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232; V.28
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e3
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
14 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
16-PDIP-300_MIL
Pin Count
16
Manufacturer Package Code
16-PDIP-300_MIL
Date Of Intro
1998-06-25
Samacsys Manufacturer
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP
Length
19.175 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
10000 ns
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
Width
7.62 mm
Compare SP204EP-L with alternatives
Compare MAX234EPE+ with alternatives