SP1485ECP-L
vs
DS75176BN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
EXAR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-485
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.588 mm
9.817 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
1.5 V
Output Low Current-Max
0.004 A
0.008 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
70 ns
37 ns
Receiver Number of Bits
1
1
Seated Height-Max
5.334 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
30 ns
22 ns
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
Additional Feature
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
High Level Input Current-Max
0.00002 A
Moisture Sensitivity Level
1
Output Polarity
COMPLEMENTARY
Peak Reflow Temperature (Cel)
260
Supply Current-Max
55 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare SP1485ECP-L with alternatives
Compare DS75176BN with alternatives