SP107M2W vs B43505C5107M080 feature comparison

SP107M2W Man Yue Technology Holdings Ltd

Buy Now Datasheet

B43505C5107M080 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM
Length 30 mm 30 mm
Manufacturer Series SP(450V,30)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Series SP(450V,30) B43505
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 1360 mΩ
Packing Method Cardboard
Ripple Current 2000 mA

Compare SP107M2W with alternatives

Compare B43505C5107M080 with alternatives