Datasheets
B43505C5107M080 by: TDK Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF,

Part Details for B43505C5107M080 by TDK Corporation

Overview of B43505C5107M080 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for B43505C5107M080

Part # Distributor Description Stock Price Buy
DISTI # 871-B43505C5107M080
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC+PET 6.3mm Term RoHS: Compliant 0
  • 1 $7.3800
  • 10 $6.4000
  • 25 $6.2400
  • 50 $5.7400
  • 80 $4.9800
  • 240 $4.7200
  • 560 $4.5500
$4.5500 / $7.3800 Order Now

Part Details for B43505C5107M080

B43505C5107M080 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43505C5107M080 Part Data Attributes

B43505C5107M080 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43505C5107M080 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM
ESR 1360 mΩ
Length 30 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Cardboard
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 2000 mA
Series B43505
Terminal Pitch 10 mm

Alternate Parts for B43505C5107M080

This table gives cross-reference parts and alternative options found for B43505C5107M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43505C5107M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LGZ2W101MELB30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, Nichicon Corporation B43505C5107M080 vs LGZ2W101MELB30
450VXR100MEFCSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN Rubycon Corporation B43505C5107M080 vs 450VXR100MEFCSN30X30
B43505C5107M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation B43505C5107M080 vs B43505C5107M067
450VXR100MSN30X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation B43505C5107M080 vs 450VXR100MSN30X30
SP107M2W Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF Man Yue Technology Holdings Ltd B43505C5107M080 vs SP107M2W
B43505C5107M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation B43505C5107M080 vs B43505C5107M062
B43255A5107M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B43505C5107M080 vs B43255A5107M000
381EL101M450K022+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc B43505C5107M080 vs 381EL101M450K022+D
B43505C5107M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B43505C5107M080 vs B43505C5107M007
EETXB2W101KJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components B43505C5107M080 vs EETXB2W101KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43505C5107M080 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43505C5107M080 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43505C5107M080 would you like to use for your alert(s)?
  • Please alert me when B43505C5107M080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43505C5107M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43505C5107M080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43505C5107M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43505C5107M080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43505C5107M080 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: