SP0610TE-6327
vs
2N5639
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
TO-92, 3 PIN
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.13 A
Drain-source On Resistance-Max
10 Ω
60 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
23
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
ECCN Code
EAR99
HTS Code
8541.21.00.95
Feedback Cap-Max (Crss)
4 pF
JEDEC-95 Code
TO-92
JESD-609 Code
e1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.35 W
Terminal Finish
TIN SILVER COPPER
Transistor Application
SWITCHING
Compare SP0610TE-6327 with alternatives
Compare 2N5639 with alternatives