2N5639 vs TC0604WG feature comparison

2N5639 Vishay Siliconix

Buy Now Datasheet

TC0604WG Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICONIX INC SUPERTEX INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 0.31 W 1.5 W
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 23 1
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G20
Pin Count 20
HTS Code 8541.29.00.95
Additional Feature LOW THRESHOLD
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 1 A
Drain-source On Resistance-Max 3 Ω
Feedback Cap-Max (Crss) 50 pF
JESD-30 Code R-PDSO-G20
Number of Elements 4
Number of Terminals 20
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare TC0604WG with alternatives