SP02SE-20-16P vs PT01P-20-16PZ feature comparison

SP02SE-20-16P Amphenol Corporation

Buy Now Datasheet

PT01P-20-16PZ Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Quantities 16 16
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 347
Other Description BOX MOUNTING RECEPTACLE CABLE CONNECTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material NEOPRENE RUBBER NEOPRENE RUBBER
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N Z
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP SOLDER
Total Number of Contacts 16 16
Unique Insert Number 20-16 20-16
Base Number Matches 1 1

Compare SP02SE-20-16P with alternatives

Compare PT01P-20-16PZ with alternatives