Part Details for SP02SE-20-16P by Amphenol Corporation
Overview of SP02SE-20-16P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for SP02SE-20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP02SE-20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port - Bulk (Alt: SP02SE-20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.1809 | Buy Now |
DISTI #
654-SP02SE-20-16P
|
Mouser Electronics | Standard Circular Connector CONN ASSEMBLY | 0 |
|
$231.9200 / $257.6700 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 11 |
|
$60.0600 / $64.3800 | Buy Now |
Part Details for SP02SE-20-16P
SP02SE-20-16P CAD Models
SP02SE-20-16P Part Data Attributes
|
SP02SE-20-16P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP02SE-20-16P
Amphenol Corporation
16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |
Alternate Parts for SP02SE-20-16P
This table gives cross-reference parts and alternative options found for SP02SE-20-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP02SE-20-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP00A-20-16P | 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-20-16P vs SP00A-20-16P |
PT01P-20-16PY | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-20-16P vs PT01P-20-16PY |
PT01P-20-16PZ | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-20-16P vs PT01P-20-16PZ |
PT01A-20-16PY | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-20-16P vs PT01A-20-16PY |
PT01E-20-16PY | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-20-16P vs PT01E-20-16PY |
PT01P-20-16PX | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-20-16P vs PT01P-20-16PX |
PT02P-20-16P | 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-20-16P vs PT02P-20-16P |
PT01A-20-16PZ | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-20-16P vs PT01A-20-16PZ |
PT01E-20-16PX | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-20-16P vs PT01E-20-16PX |
PT07P-20-16P | 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-20-16P vs PT07P-20-16P |