SP000300949
vs
SP000354517
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.5 V
|
Dropout Voltage1-Nom |
|
0.25 V
|
Input Voltage Absolute-Max |
|
45 V
|
Input Voltage-Max |
|
42 V
|
Input Voltage-Min |
|
5.5 V
|
JESD-30 Code |
|
R-PSSO-G4
|
Length |
|
6.5 mm
|
Line Regulation-Max |
|
0.015%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.45 A
|
Output Voltage1-Max |
|
5.1 V
|
Output Voltage1-Min |
|
4.9 V
|
Output Voltage1-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-252
|
Package Equivalence Code |
|
SMSIP4/5H,.37,50TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
2.5 mm
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.14 mm
|
Terminal Position |
|
SINGLE
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
6.22 mm
|
|
|
|
Compare SP000300949 with alternatives
Compare SP000354517 with alternatives